Inductor RF Unshielded Wirewound 2.7uH 1% 7.9MHz 41Q-Factor Iron 0.23A 1.7Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 2.7uH |
| Length | 3.94mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 41 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 82MHz |
| Series | 106 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |