This fixed inductor from API Delevan features a nonstandard package with a phenolic core material. It has a DC resistance of 80 milliohms and an inductance of 47 nanohenries. The inductor is rated for a maximum DC current of 1.1 amps and can operate within a temperature range of -55°C to 125°C. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 106-470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 47 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 900MHz |
| Series | 106 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 106-470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.