
This surface mount wirewound inductor has a product length of 2.79mm, depth of 2.79mm, and height of 1.78mm. It features a tolerance of 10% and an inductance of 100uH. The inductor operates within a temperature range of -55 to 125 degrees Celsius and has a maximum DC current rating of 0.028A. It is constructed with an iron core and has a maximum DC resistance of 31 ohms.
API Delevan 108R-104KS technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.78 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 108R-104KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.