
This surface mount wirewound inductor has a product length and depth of 2.79mm, a height of 1.78mm, and a weight of 0.05g. It is designed for RF chip applications and features a wirewound technology with an unshielded protection style. The inductor has an inductance of 82uH, a tolerance of 2%, and a minimum quality factor of 30. It operates at a minimum temperature of -55C and a maximum temperature of 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 108R-823GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.78 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 8MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 108R-823GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.