
Surface mount fixed inductor featuring 1.8nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 1.562A. It exhibits a Q factor of 40 and a DC resistance of 50mR, with a self-resonant frequency of 2.7GHz. The phenolic core is housed in a 1210 (3225 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210-018K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 1.8nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-018K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.