
Surface mount fixed inductor featuring 2.7nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component boasts a 40 Q-factor and a maximum DC current of 1.562A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 50mR. The 1210 case code (3.51mm L x 2.67mm W x 2.57mm H) is constructed with a phenolic core.
API Delevan 1210-027K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 2.7nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-027K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
