
Surface mount fixed inductor with 4.7nH inductance and 10% tolerance, operating at 50MHz with a Q factor of 40. Features a phenolic core, 1.562A max DC current, and 50mR DC resistance. Housed in a 1210 (3225 metric) case, this unshielded wirewound component offers a self-resonant frequency of 2.7GHz and operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 4.7nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |