
Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, tested at 25MHz. This unshielded wirewound component offers a Q factor of 30 and a maximum DC current of 1.018A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 200mR. The inductor is housed in a 1210 (3225 metric) case with ferrite core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210-101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 100nH |
| Length | 3.51mm |
| Max DC Current | 1.018A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
