
Surface mount wirewound fixed inductor offering 120nH inductance with a tight 1% tolerance, tested at 25MHz. Features a Q factor of 30 and a maximum DC current rating of 971mA. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 220mR. Housed in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
API Delevan 1210-121F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 120nH |
| Length | 3.51mm |
| Max DC Current | 971mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
