
Surface mount wirewound fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 30 at 7.9MHz. Rated for 467mA maximum DC current with 0.85Ω DC resistance. Operates across a temperature range of -55°C to 125°C, housed in a 1210 (3225 metric) case.
Sign in to ask questions about the API Delevan 1210-152J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1210-152J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 467mA |
| DC Resistance (DCR) | 850mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 467mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-152J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
