
Surface mount fixed inductor featuring 68µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range and handles a maximum DC current of 144mA. It exhibits a DC resistance of 9 Ohms and a Q factor of 30 at a 2.5MHz test frequency, with a self-resonant frequency of 10MHz. The 1210 case code (3.51mm L x 2.67mm W x 2.57mm H) is supplied on tape and reel.
API Delevan 1210-683F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 68uH |
| Length | 3.51mm |
| Max DC Current | 144mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-683F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.