API Delevan 1210KIT technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite, Phenolic, Iron |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Series | 1210 |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1210KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.