
Surface mount fixed inductor featuring 2.2nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 1.562A. It boasts a Q factor of 40 at 50MHz, a low DC resistance of 50mR, and a self-resonant frequency of 2.7GHz. The phenolic core and 1210 case size are suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210R-022K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 2.2nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-022K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.