
Surface mount fixed inductor featuring 1µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It operates within a temperature range of -55°C to 125°C, with a maximum DC current of 515mA and a DC resistance of 700mΩ. Packaged in a 1210 case code, it measures 3.51mm in length, 2.67mm in width, and 2.57mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210R-102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 1uH |
| Length | 3.51mm |
| Max DC Current | 515mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.