Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component offers a Q factor of 30 and a maximum DC current rating of 971mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 220mR. The inductor is housed in a 1210 case code and is RoHS compliant.
API Delevan 1210R-121K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 971mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.128inch |
| Max DC Current | 971mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.