
Surface mount wirewound fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, 30 Q-factor at 7.9MHz, and a maximum DC current of 467mA. Operating temperature range is -55°C to 125°C. Housed in a 1210 case code with 0.85 Ohm DCR. Packaged on tape and reel.
Sign in to ask questions about the API Delevan 1210R-152J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1210R-152J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 467mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-152J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.