
Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It offers a DC resistance of 2.8Ω, a maximum DC current rating of 257mA, and a Q factor of 30 at 2.5MHz. The 1210 case code (3225 metric) measures 0.138" x 0.105" x 0.101" and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210R-153J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| DC Resistance-Max | 2.8R |
| Depth | 2.67mm |
| Height | 0.101inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max DC Current | 257mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 257uA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-153J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
