
Surface mount wirewound fixed inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 0.431A max DC current, and 1Ω DC resistance. Operating temperature range from -55°C to 125°C. Packaged in a 1210 (3225 metric) case, tape and reel for automated assembly. Unshielded design with 30 Q-factor at 7.9MHz test frequency.
API Delevan 1210R-222J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 431mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
No datasheet is available for this part.