Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 224mA. It exhibits a DC resistance of 3.7Ω and a Q factor of 30 at 2.5MHz, with a self-resonant frequency of 20MHz. The 1210 case size (3.51mm L x 2.67mm W x 2.57mm H) is supplied on tape and reel.
API Delevan 1210R-223J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 224mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.