
Surface mount fixed inductor featuring 47µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and offers a Q factor of 30 at 2.5MHz. It supports a maximum DC current of 163mA with a DC resistance of 7 Ohms. The 1210 case code (3225 metric) component is supplied on tape and reel.
Sign in to ask questions about the API Delevan 1210R-473F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1210R-473F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 47uH |
| Length | 3.51mm |
| Max DC Current | 163mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-473F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.