
Surface mount wirewound inductor featuring 47µH inductance with a 10% tolerance, designed for RF applications. This unshielded ferrite core component offers a Q factor of 30 at 2.5MHz and a maximum DC current rating of 163mA. Operating across a temperature range of -55°C to 125°C, it has a DC resistance of 7 Ohms and a self-resonant frequency of 13MHz. The 1210 case code component is supplied in tape and reel packaging.
Sign in to ask questions about the API Delevan 1210R-473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1210R-473K technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 47uH |
| Length | 3.51mm |
| Max DC Current | 163mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
