This 1210 case size inductor features a wirewound construction with unshielded protection style and a phenolic core material. It has an inductance of 0.068uH with a tolerance of 1%. The inductor's maximum DC current is 0.58A and its maximum DC resistance is 0.36 ohms. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 700M Hz. The inductor measures 3.51mm in length, 2.57mm in height, and 2.67mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.068uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.51mm |
| Height | 2.57mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |