Inductor RF Shielded Wirewound 2.2uH 5% 7.9MHz 45Q-Factor Iron 219mA 1.2Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1325-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Inductance | 2.2uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 219mA |
| Self Resonant Frequency | 86MHz |
| Series | 1325 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1325-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.