Inductor RF Unshielded Wirewound 0.15uH 1% 25MHz 38Q-Factor Phenolic 1.23A 0.1Ohm DCR 3013 T/R
API Delevan 1330-00F technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 150nH |
| Length | 8.26mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.