Inductor RF Unshielded Wirewound 0.18uH 5% 25MHz 35Q-Factor Phenolic 1.12A 0.12Ohm DCR 3013 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1330-02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 180nH |
| Length | 8.26mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.