
Surface mount wirewound fixed inductor with 180nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 35 at 25MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 1.12A and a DC resistance of 120mΩ. Self-resonant frequency is 550MHz. Packaged in tape and reel for 500 units.
API Delevan 1330-02K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.