
Surface mount fixed inductor featuring 0.27µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 33 at 25MHz and a self-resonant frequency of 430MHz. It handles a maximum DC current of 975mA with a DC resistance of 160mΩ. The inductor utilizes a phenolic core and is packaged in a 3013 tape and reel format. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 160mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 975mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |