
This surface mount fixed inductor has a DC resistance of 1 ohm and an inductance of 1 microhenry. It operates within a temperature range of -55°C to 125°C and is rated for a maximum current of 390 milliamps. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1330-20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
