
This fixed inductor features a ferrite core and a nonstandard package. It has a maximum DC current rating of 160mA and an operating temperature range of -55°C to 105°C. The inductor is surface mountable and available in tape and reel packaging.
Sign in to ask questions about the API Delevan 1330-42K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1330-42K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-42K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.