This surface mount fixed inductor features a ferrite core, 560uH inductance, and a maximum DC current of 35mA. It operates over a temperature range of -55°C to 105°C and has a self-resonant frequency of 5MHz. The inductor is packaged in a tape and reel format and is not radiation hardened. It is not RoHS compliant.
API Delevan 1330-86H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 560uH |
| Length | 8.26mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-86H to view detailed technical specifications.
No datasheet is available for this part.