The API Delevan 1330-94F is a surface mount fixed inductor with a core material of phenolic and a Q factor of 40. It features a self resonant frequency of 680MHz and a maximum operating temperature of 125°C. The inductor has a maximum DC current rating of 1.38A and a tolerance of 1%. It is available in a surface mount package type 3112.
API Delevan 1330-94F technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 100nH |
| Length | 8.26mm |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 680MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.