The API Delevan 1330R-08H is a surface mount fixed inductor with a core material of phenolic and a maximum operating temperature of 125°C. It has a maximum DC current rating of 830mA and a self-resonant frequency of 410MHz. The inductor is packaged in a tape and reel format and is RoHS compliant. It measures 8.26mm in length, 3.18mm in width, and 3.68mm in height. The inductor has a Q factor of 30 and a tolerance of 3%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 330nH |
| Length | 8.26mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | 1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |