This fixed inductor features a ferrite core material and a self-resonant frequency of 12MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a Q factor of 30.
API Delevan 1330R-70G technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 120uH |
| Length | 8.26mm |
| Max DC Current | 66mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1330R-70G to view detailed technical specifications.
No datasheet is available for this part.