Surface mount shielded wirewound fixed inductor with 120nH inductance and 10% tolerance. Features a 45 Q-factor at 25MHz, 635mA max DC current, and 110mR DC resistance. Operates from -55°C to 105°C with a ferrite core and 430MHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 635mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 635mA |
| Self Resonant Frequency | 430MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |