Surface mount wirewound RF shielded inductor featuring 2.7uH inductance with a 10% tolerance. Operates at a test frequency of 7.9MHz, offering a Q factor of 48 and a self-resonant frequency of 90MHz. Maximum DC current handling is 193mA with a DC resistance of 1.2 Ohms. Encased in a shielded ferrite core, this component measures 8.26mm L x 3.18mm W x 3.68mm H and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1331-272K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 193mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 193mA |
| Self Resonant Frequency | 90MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-272K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.