This surface mount ferrite inductor features a 47uH inductance value and a DC resistance of 9.3 ohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and has a Q factor of 44. It is available in a tape and reel packaging and is not radiation hardened. The inductor is not RoHS compliant.
Sign in to ask questions about the API Delevan 1331-473J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1331-473J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.3R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 47uH |
| Length | 8.26mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 69mA |
| Self Resonant Frequency | 16MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-473J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.