Inductor RF Shielded Wirewound 0.56uH 3% 25MHz 41Q-Factor Iron 0.44A 0.23Ohm DCR 3113 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 560nH |
| Length | 8.26mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 440mA |
| Self Resonant Frequency | 210MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |