The API Delevan 1331R-102G is a shielded general purpose inductor with a maximum operating current of 0.385A and a DC resistance of 0.3 ohms. It has a self-resonance frequency of 150 MHz and is designed for RF inductor applications. The inductor is packaged in a 3313 type package with dimensions of 8.26mm x 3.18mm x 3.68mm and has a tolerance of 2%. It is rated for operation over the temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.26 |
| Tolerance | 2 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.385 |
| Self Resonance Frequency | 150 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |