General Purpose Inductor, 0.12uH, 1%, 1 Element, Iron-Core, SMD, 3111, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1331R-121F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.26 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.635 |
| Self Resonance Frequency | 430 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 1331R-121F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.