This surface mount ferrite inductor features a 120nH inductance value with a DC resistance of 110mR and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and RoHS compliant, packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1331R-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 120nH |
| Length | 8.26mm |
| Max DC Current | 635mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 635mA |
| Self Resonant Frequency | 430MHz |
| Series | 1331R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1331R-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.