This surface mount fixed inductor features a ferrite core material with a DC resistance of 4.9 ohms and an inductance of 22 microhenries. It operates over a temperature range of -55°C to 105°C and is suitable for use in applications where radiation hardening is not required. The inductor is shielded and has a Q factor of 40, making it suitable for use in a variety of electronic circuits. It is packaged in tape and reel format and is compliant with RoHS regulations.
API Delevan 1331R-223J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.9R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 22uH |
| Length | 8.26mm |
| Max DC Current | 96mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 96mA |
| Self Resonant Frequency | 24MHz |
| Series | 1331R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1331R-223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.