
Through-hole fixed inductor featuring 470nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 45 at 25MHz and a self-resonant frequency of 310MHz. It supports a maximum DC current of 1.37A and exhibits a DC resistance of 120mOhm. The molded phenolic core and axial termination contribute to its robust construction, suitable for a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1537-06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Diameter | 3.96mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 310MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
