Through-hole fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Rated for 880mA maximum DC current with a DC resistance of 290mΩ. Operates across a temperature range of -55°C to 125°C, with a Q factor of 50 at 25MHz and a self-resonant frequency of 200MHz. Packaged in tape and reel for automated assembly.
API Delevan 1537-12K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 880mA |
| DC Resistance (DCR) | 290mR |
| Diameter | 3.96mm |
| Height | 3.96mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
