This fixed inductor features a core material of Phenolic and a package/case style of Axial. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and is available in a tape and reel packaging. It has a self-resonant frequency of 90MHz and a Q factor of 33.
API Delevan 1537-28J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.6R |
| Diameter | 3.96mm |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 294mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-28J to view detailed technical specifications.
No datasheet is available for this part.