
Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance. This unshielded, wirewound component operates with a test frequency of 7.9MHz, offering a Q factor of 33 and a self-resonant frequency of 90MHz. It supports a maximum DC current of 294mA and has a DC resistance of 2.6Ω. The molded phenolic core and axial lead style are suitable for through-hole mounting.
API Delevan 1537-28K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 294mA |
| DC Resistance (DCR) | 2.6R |
| Height | 3.96mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 294mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.031747oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-28K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.