This through-hole ferrite inductor features a 6.8uH inductance value and a DC resistance of 500mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a tape and reel format and is available in an axial package with a diameter of 3.96mm and a length of 9.53mm.
Sign in to ask questions about the API Delevan 1537-32H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1537-32H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.96mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-32H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.