
This ferrite fixed inductor has a 18uH inductance value with a 10% tolerance and a DC resistance of 2.25 ohms. It is packaged in an axial configuration and is designed for through-hole mounting. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
API Delevan 1537-42K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.25R |
| Diameter | 3.96mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 213mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 34MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
