
This is a through-hole axial ferrite inductor with a maximum DC current rating of 193mA and a self-resonant frequency of 13MHz. It has a DC resistance of 2.75 ohms and an inductance of 47 microhenries. The inductor is unshielded and has a Q factor of 55. It operates over a temperature range of -55°C to 105°C and is available in a bulk packaging option.
API Delevan 1537-60J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.75R |
| Diameter | 3.96mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 193mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1537-60J to view detailed technical specifications.
No datasheet is available for this part.