Inductor RF Shielded Wirewound 18uH 10% 2.5MHz 45Q-Factor Ferrite 410mA 850mOhm DCR AXL
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Inductance | 18uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 93mA |
| Self Resonant Frequency | 40MHz |
| Series | 1537-7 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |