This axial inductor features a phenolic core material with a maximum DC current of 1.29A and a self-resonant frequency of 280MHz. It has a Q factor of 50 and is available in a through-hole package with a tape and reel packaging option. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan 1537R-07K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 135mR |
| Diameter | 3.96mm |
| Inductance | 560nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.29A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.